TMR 6-2411WIR | TRACO POWER
DC/DC converter, 9-36 VDC, 6 W, 1 output, 5 VDC, 84 % efficiency, TMR 6-2411WIR
DC/DC converters, Traco TMR 6-2411WIR
The TMR 6WIR series is a set of 6 Watt DC/DC converters in a SIP-8 metal case. They operate up to 60°C environment temperature at full load and up to 80°C with a 50% load derating. With EN 50155 and UL 60950-1 certification, 3’000 VDC I/O-isolation voltage, external On/Off, overload and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required.
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 5 VDC | |
Ausgangsstrom | 1.2 A | |
Bauform | SIP8 | |
Breite | 9.6 mm | |
Eingangsspannungsbereich | 9-36 VDC | |
Höhe | 11.2 mm | |
Isolationsspannung | 3 kV | |
Länge | 21.8 mm | |
Leistung | 6 W | |
Wirkungsgrad | 84 % |
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |