TMR 6-2412WI | TRACO POWER

DC converter, 9-36 VDC, 6 W, 1 output, 12 VDC, 87 % efficiency, TMR 6-2412WI

Order No.: 32C2415
EAN: 4099891315931
MPN:
TMR 6-2412WI
Series: TMR 6WI
TMR 6-2412WI TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
26.5846 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
26.58 € *
Price list
Quantity
Price per unit*
1 pcs.
26.5846 €
10 pcs.
23.9190 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TMR 6-2412WI

The TMR-6WI series is a new family of isolated 6W dc-dc converter modules with regulated output, featuring wide 4:1 input voltage ranges. The product comes in a ultra-compact SIP-8 plastic package with a small footprint occupying only 2.0 cm² (0.3 square in.) of board space. An excellent efficiency allows –40° to +71°C operation temperatures. Further features include remote On/Off control and continuous short circuit protection. The very compact dimensions of these converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.

Technical specifications
Anzahl der Ausgänge 1
Ausgangsstrom 500 mA
Ausgangsspannungsbereich 12 VDC
Eingangsspannungsbereich 9-36 VDC
Leistung 6 W
Wirkungsgrad 87 %
Bauform SIP8
Isolationsspannung 1.6 kV
Länge 21.8 mm
Breite 9.1 mm
Höhe 11.2 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei