TMR 6-2423 | TRACO POWER
DC converter, 18-36 VDC, 6 W, 2 outputs, ±15 VDC, 84 % efficiency, TMR 6-2423
Unit Price (€ / pc.)
25.2161 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
25.22 € *
Price list
Quantity
Price per unit*
1 pcs.
25.2161 €
10 pcs.
22.6814 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC converters, type Traco TMR 6.
6.0 W version in miniature SIL package; Features: 2 : 1 extended-range input, regulated output, low ripple, sustained short circuit-proof, extern on/off. UL listed. Control error: on input fluctuation max. ±0.2 %, on load fluctuation max. ±1.0 %. Residual ripple: max. 50 mVpp. Operating temperatures: –40 to +65 °C. I/O insulation voltage: 1500 VDC. MTBF: min. 2.4 million h at +25 °C.
Input voltage range from 18 to 36 VDC.
Technical attributes (number of outputs, output voltage, output current, efficiency): TMR 6-2423, 2 x OUT, ±15 VDC, ±200 mA, 84 %
Technical specifications
Anzahl der Ausgänge | 2 | |
Ausgangsstrom | 200 mA | |
Ausgangsspannungsbereich | ±15 VDC | |
Eingangsspannungsbereich | 18-36 VDC | |
Leistung | 6 W | |
Wirkungsgrad | 84 % | |
Bauform | SIP8 | |
Isolationsspannung | 1.6 kV | |
Länge | 21.8 mm | |
Breite | 9.1 mm | |
Höhe | 11.2 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |