TMR 6-4819WI | TRACO POWER
DC converter, 18-75 VDC, 6 W, 1 output, 9 VDC, 85 % efficiency, TMR 6-4819WI
DC/DC converters, Traco TMR 6-4819WI
The TMR-6WI series is a new family of isolated 6W dc-dc converter modules with regulated output, featuring wide 4:1 input voltage ranges. The product comes in a ultra-compact SIP-8 plastic package with a small footprint occupying only 2.0 cm² (0.3 square in.) of board space. An excellent efficiency allows –40° to +71°C operation temperatures. Further features include remote On/Off control and continuous short circuit protection. The very compact dimensions of these converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
Anzahl der Ausgänge | 1 | |
Ausgangsstrom | 666 mA | |
Ausgangsspannungsbereich | 9 VDC | |
Eingangsspannungsbereich | 18-75 VDC | |
Leistung | 6 W | |
Wirkungsgrad | 85 % | |
Bauform | SIP8 | |
Isolationsspannung | 1.6 kV | |
Länge | 21.8 mm | |
Breite | 9.1 mm | |
Höhe | 11.2 mm |
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |