TMR 6-4822WIR | TRACO POWER
DC/DC converter, 18-75 VDC, 6 W, 2 outputs, ±12 VDC, 87 % efficiency, TMR 6-4822WIR
DC/DC converters, Traco TMR 6-4822WIR
The TMR 6WIR series is a set of 6 Watt DC/DC converters in a SIP-8 metal case. They operate up to 60°C environment temperature at full load and up to 80°C with a 50% load derating. With EN 50155 and UL 60950-1 certification, 3’000 VDC I/O-isolation voltage, external On/Off, overload and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required.
Number of outputs | 2 | |
Output voltage DC | ±12 VDC | |
Output current | 250 mA | |
Design | SIP8 | |
Width | 9.6 mm | |
Input voltage AC | 18-75 VDC | |
Height | 11.2 mm | |
Isolation voltage | 3 kV | |
Length | 21.8 mm | |
Power | 6 W | |
efficiency | 87 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |