TMR 6-7210WIR | TRACO POWER

DC/DC converter, 43-160 VDC, 6 W, 1 output, 3.3 VDC, 80 % efficiency, TMR 6-7210WIR

Order No.: 32C3667
EAN: 4099891325022
MPN:
TMR 6-7210WIR
Series: TMR 6WIR
TRACO POWER
TMR 6-7210WIR TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
35.5810 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
35.58 € *
Price list
Quantity
Price per unit*
1 pcs.
35.5810 €
10 pcs.
32.0110 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TMR 6-7210WIR

The TMR 6WIR series is a set of 6 Watt DC/DC converters in a SIP-8 metal case. They operate up to 60°C environment temperature at full load and up to 80°C with a 50% load derating. With EN 50155 and UL 60950-1 certification, 3’000 VDC I/O-isolation voltage, external On/Off, overload and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required.

Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 3,3 VDC
Ausgangsstrom 1.5 A
Bauform SIP8
Breite 9.6 mm
Eingangsspannungsbereich 43-160 VDC
Höhe 11.2 mm
Isolationsspannung 3 kV
Länge 21.8 mm
Leistung 6 W
Wirkungsgrad 80 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei