TMR 6-7215WIR | TRACO POWER

DC converter, 43-160 VDC, 6 W, 1 output, 24 VDC, 86 % efficiency, TMR 6-7215WIR

Order No.: 32C3672
EAN: 7613441034553
MPN:
TMR 6-7215WIR
Series: TMR 6WIR
TMR 6-7215WIR TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
35.5810 € *
Available in 7 Days: 270 pcs. - if ordered today
Total Price:
35.58 € *
Price list
Quantity
Price per unit*
1 pcs.
35.5810 €
10 pcs.
32.0110 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converters, Traco TMR 6-7215WIR

The TMR 6WIR series is a set of 6 Watt DC/DC converters in a SIP-8 metal case. They operate up to 60°C environment temperature at full load and up to 80°C with a 50% load derating. With EN 50155 and UL 60950-1 certification, 3’000 VDC I/O-isolation voltage, external On/Off, overload and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required.

Technical specifications
Filter Property Value
Number of outputs 1
Output current 250 mA
Output voltage DC 24 VDC
Input voltage AC 43-160 VDC
Power 6 W
efficiency 86 %
Design SIP8
Isolation voltage 3 kV
Length 21.8 mm
Width 9.6 mm
Height 11.2 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No