TMR 9-2413 | TRACO POWER
DC/DC converter, 18-36 VDC, 9 W, 1 output, 15 VDC, 90 % efficiency, TMR 9-2413
DC/DC converters, Traco TMR 9-2413
TMR 9 is a series of highest power density dc/dc converters with isolated and regulated output voltage in SIP-8 package. These 9 Watt converters reliably operate up to 60°C environment temperature at full load or up to 85°C with a 50% load de-rating. With 1500 VDC I/O-isolation voltage, external On/Off, short current protection, no minimum load requirement and EMC according EN55022 class A, they cover a wide range of space critical application.
Number of outputs | 1 | |
Output voltage DC | 15 VDC | |
Output current | 600 mA | |
Design | SIP8 | |
Width | 9.6 mm | |
Input voltage AC | 18-36 VDC | |
Height | 11.2 mm | |
Isolation voltage | 1.6 kV | |
Length | 21.8 mm | |
Power | 9 W | |
efficiency | 90 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |