TMR 9-2423WI | TRACO POWER

DC converter, 9-36 VDC, 9 W, 2 outputs, ±15 VDC, 88 % efficiency, TMR 9-2423WI

Order No.: 34C1016
EAN: 4099891336288
MPN:
TMR 9-2423WI
Series: TMR 9WI
TRACO POWER
TMR 9-2423WI TRACO POWER DC/DC Converters Image 1
TMR 9-2423WI TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
46.0887 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
46.09 € *
Price list
Quantity
Price per unit*
1 pcs.
46.0887 €
10 pcs.
41.4596 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TMR 2WI.

2.0 W converter in SIL package; Features: 4 : 1 extended-range input, sustained short circuit-proof, regulated output, external On/Off. Input voltage fluctuation: ±0.5 %. Load fluctuation: ±0.75 % (±1.0 % on dual output). Residual ripple: 50 mVpp. Temperature coefficient: ±0.1 %/K. Operating temperatures: –40 to +85 °C. I/O test voltage: 1500 VDC. Insulation resistance: >1000 Mohm. MTBF: >1.0 million h at +25 °C.

Mit Eingangsspannung 9,0 bis 36 VDC.

Technical attributes (type, input voltage range, output voltage/current, typical efficiency): TMR 9-2423WI, ±15 VDC/±0,3 A, 88%, 75 mVpp

Technical specifications
Anzahl der Ausgänge 2
Ausgangsspannungsbereich ±15 VDC
Ausgangsstrom 300 mA
Bauform SIP8
Breite 9.6 mm
Eingangsspannungsbereich 9-36 VDC
Höhe 11.2 mm
Isolationsspannung 1.6 kV
Länge 21.8 mm
Leistung 9 W
Wirkungsgrad 88 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei