TMU 3-0511 | TRACO POWER
3 Watt DC/DC converter, industrial, ±10% input, short circuit protection, unregulated, encaps. SIP-4
Unit Price (€ / pc.)
8.8417 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
8.84 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8417 €
10 pcs.
7.9611 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 5 VDC | |
Output current | 600 mA | |
Design | SIP4 | |
Width | 10.2 mm | |
Input voltage AC | 4.5-5.5 VDC | |
Height | 8.6 mm | |
Isolation voltage | 1.5 kV | |
Length | 11.5 mm | |
Power | 3 W | |
efficiency | 79 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |