TMU 3-1211 | TRACO POWER

DC/DC converter, 10.8-13.2 VDC, 3 W, 1 output, 5 VDC, 81 % efficiency, TMU 3-1211

Order No.: 35C1666
EAN: 7613441071039
MPN:
TMU 3-1211
Series: TMU 3
TRACO POWER
TMU 3-1211 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
8.8417 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
8.84 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8417 €
10 pcs.
7.9611 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC Converter, TMU 3-1211, TRACO POWER

The TMU 3 consists of isolated 3 Watt DC/DC converter with unregulated outputs in a standard SIP-4 package. It is designed to offer a compact low-cost alternative to regulated with no concession on quality and lifetime. It features a continuous short circuit protection circuit, I/O-isolation of 1500 VDC and an operating temperature range from -40°C to 75°C without derating. The compact dimensions of ths converter makes it an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.

Features

  • Continuous short circuit protection
  • Unregulated outputs
  • High efficiency up to 86%
Technical specifications
Number of outputs 1
Output voltage DC 5 VDC
Output current 600 mA
Design SIP4
Width 10.2 mm
Input voltage AC 10.8-13.2 VDC
Height 8.6 mm
Isolation voltage 1.5 kV
Length 11.5 mm
Power 3 W
efficiency 81 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes