TMV 1205D | TRACO POWER

DC/DC converter, 10.8-13.2 VDC, 1 W, 2 outputs, ±5 VDC, 66 % efficiency, TMV 1205D

Order No.: 32C2518
EAN: 4099891316518
MPN:
TMV 1205D
Series: TMV
TRACO POWER
TMV 1205D TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
6.0333 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
6.03 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0333 €
10 pcs.
5.4264 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TMV 1205D

The TMV series are miniature, isolated 1 W DC/DC-converters with high isolation in a single-in-line package (SIP). Requiring only 1.2 cm² board space they offer the ideal solution in many space critical applications for board level power distribution. The use of SMD-technology makes it possible to offer a product with high performance at low cost

Technical specifications
Number of outputs 2
Output voltage DC ±5 VDC
Output current 100 mA
Design SIP7
Width 6.1 mm
Input voltage AC 10.8-13.2 VDC
Height 10.2 mm
Isolation voltage 3 kV
Length 19.5 mm
Power 1 W
efficiency 66 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead