TMV 1205DEN | TRACO POWER
DC/DC converter, 10.8-13.2 VDC, 1 W, 2 outputs, ±5 VDC, 66 % efficiency, TMV 1205DEN
DC/DC converters, Traco TMV 1205DEN
The TMV-EN series is a range of 1 Watt non-regulated DC/DC converters with high I/O-isolation. This product features an isolation barrier which is approved for supplementary an reinforced insulation. SMD construction and a special designed toroidal transformer made it possible to built these converters in a standard SIP package with a very small footprint. These features making the TMV-EN series an economical solution in many DC/DC converter applications requiring safety agency approval.
Number of outputs | 2 | |
Output voltage DC | ±5 VDC | |
Output current | 100 mA | |
Design | SIP7 | |
Width | 7.5 mm | |
Input voltage AC | 10.8-13.2 VDC | |
Height | 12.5 mm | |
Isolation voltage | 3 kV | |
Length | 22 mm | |
Power | 1 W | |
efficiency | 66 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |