TMV 1212EN | TRACO POWER
DC converter, 10.8-13.2 VDC, 1 W, 1 output, 12 VDC, 66 % efficiency, TMV 1212EN
Unit Price (€ / pc.)
12.6854 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
12.69 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6854 €
10 pcs.
11.4121 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC/DC converters, Traco TMV 1212EN
The TMV-EN series is a range of 1 Watt non-regulated DC/DC converters with high I/O-isolation. This product features an isolation barrier which is approved for supplementary an reinforced insulation. SMD construction and a special designed toroidal transformer made it possible to built these converters in a standard SIP package with a very small footprint. These features making the TMV-EN series an economical solution in many DC/DC converter applications requiring safety agency approval.
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsstrom | 80 mA | |
Ausgangsspannungsbereich | 12 VDC | |
Eingangsspannungsbereich | 10,8-13,2 VDC | |
Leistung | 1 W | |
Wirkungsgrad | 66 % | |
Bauform | SIP7 | |
Isolationsspannung | 3 kV | |
Länge | 22 mm | |
Breite | 7.5 mm | |
Höhe | 12.5 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |