TMV 2-2409SHI | TRACO POWER
DC/DC converter, 21.6-26.4 VDC, 2 W, 1 output, 9 VDC, 81 % efficiency, TMV 2-2409SHI
Unit Price (€ / pc.)
11.4716 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
11.47 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4716 €
10 pcs.
10.3411 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC/DC converters, Traco TMV 2-2409SHI
The TMV-2HI series is a range of 2 Watt non regulated dc/dc-converters with very high I/O-isolation of 5700 Vpk. They come in a compact SIP-7 package.
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 9 VDC | |
Output current | 222 mA | |
Design | SIP7 | |
Width | 7.5 mm | |
Input voltage AC | 21.6-26.4 VDC | |
Height | 10.2 mm | |
Isolation voltage | 5.2 kV | |
Length | 19.5 mm | |
Power | 2 W | |
efficiency | 81 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |