TMV 2-2412SHI | TRACO POWER

DC/DC converter, 21.6-26.4 VDC, 2 W, 1 output, 12 VDC, 82 % efficiency, TMV 2-2412SHI

Order No.: 32C2566
EAN: 4099891316990
MPN:
TMV 2-2412SHI
Series: TMV 2HI
TRACO POWER
TMV 2-2412SHI TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
11.4716 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
11.47 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4716 €
10 pcs.
10.3411 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TMV 2-2412SHI

The TMV-2HI series is a range of 2 Watt non regulated dc/dc-converters with very high I/O-isolation of 5700 Vpk. They come in a compact SIP-7 package.

Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 168 mA
Design SIP7
Width 7.5 mm
Input voltage AC 21.6-26.4 VDC
Height 10.2 mm
Isolation voltage 5.2 kV
Length 19.5 mm
Power 2 W
efficiency 82 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead