TON 15-2410 | TRACO POWER
DC/DC converter, 18-36 VDC, 12 W, 1 output, 3.3 VDC, 86 % efficiency, TON 15-2410
Open frame DC converters, 15 W, type TON 15.
For PCB mounting, compact open design, wide input voltage range, low-voltage cut-off and external On/Off, short circuit-proof, input filter to EN 55022 class A; Output voltage control range: ±10 %. Residual ripple: 75 mVpp on 3.3/5.0 V models, 100 mVpp on 12/15 V models. Temperature coefficient: 0.02 %/K. MTBF: 800000 h/+25 °C. I/O insulation voltage: 2250 VDC. Operating temperatures: –40 to +85 °C.
Technical attributes (type, input voltage range, output voltage, output current, typical efficiency): TON 15-2410, 18 - 36 VDC, 3.3 VDC, 3.5 A, 84 %
Number of outputs | 1 | |
Output voltage DC | 3.3 VDC | |
Output current | 3.5 A | |
Design | DIP6 | |
Width | 23.9 mm | |
Input voltage AC | 18-36 VDC | |
Height | 8.5 mm | |
Isolation voltage | 2.25 kV | |
Length | 27.9 mm | |
Power | 12 W | |
efficiency | 86 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |