TRA 1-1212 | TRACO POWER

DC converter, 10.8-13.2 VDC, 1 W, 1 output, 12 VDC, 88.5 % efficiency, TRA 1-1212

Order No.: 32C2712
EAN: 4099891317812
MPN:
TRA 1-1212
Series: TRA 1
TRA 1-1212 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
6.4498 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
6.45 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4498 €
10 pcs.
5.8072 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TRA 1-1212

The TRA 1 series are miniature, I/O-isolated 1W DC/DC-converters with a semi load regulation. They are the ideal solution to power drivers and circuits where unregulated DC/DC converters do not meet the input voltage range at load change

Technical specifications
Anzahl der Ausgänge 1
Ausgangsstrom 84 mA
Ausgangsspannungsbereich 12 VDC
Eingangsspannungsbereich 10,8-13,2 VDC
Leistung 1 W
Wirkungsgrad 88.5 %
Bauform SIP6
Isolationsspannung 1 kV
Länge 19.5 mm
Breite 6.1 mm
Höhe 10.2 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei