TRA 1-2412 | TRACO POWER

DC converter, 21.6-26.4 VDC, 1 W, 1 output, 12 VDC, 87.5 % efficiency, TRA 1-2412

Order No.: 32C2719
EAN: 4099891317881
MPN:
TRA 1-2412
Series: TRA 1
TRA 1-2412 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
7.4494 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
7.45 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4494 €
10 pcs.
6.6878 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TRA 1-2412

The TRA 1 series are miniature, I/O-isolated 1W DC/DC-converters with a semi load regulation. They are the ideal solution to power drivers and circuits where unregulated DC/DC converters do not meet the input voltage range at load change

Technical specifications
Anzahl der Ausgänge 1
Ausgangsstrom 84 mA
Ausgangsspannungsbereich 12 VDC
Eingangsspannungsbereich 21,6-26,4 VDC
Leistung 1 W
Wirkungsgrad 87.5 %
Bauform SIP6
Isolationsspannung 1 kV
Länge 19.5 mm
Breite 6.1 mm
Höhe 10.2 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei