TRI 1-1222SM | TRACO POWER
1 W DC/DC converter, ind., ±10%, reinf. high isol.(3000 VAC), high work. voltage (480 VAC), SMD-14
Unit Price (€ / pc.)
17.4335 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
17.43 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4335 €
10 pcs.
15.6961 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs | 2 | |
Output voltage DC | ±12 VDC | |
Output current | 42 mA | |
Design | SMD14 | |
Width | 13.7 mm | |
Input voltage AC | 10.8-13.2 VDC | |
Height | 10.5 mm | |
Isolation voltage | 3 kV | |
Length | 18.9 mm | |
Power | 1 W | |
efficiency | 79 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |