TRI 1-2411SM | TRACO POWER
DC converter, 21.6-26.4 VDC, 1 W, 1 output, 5 VDC, 76 % efficiency, TRI 1-2411SM
DC/DC Converter, TRI 1-2411SM, TRACO POWER
The new TRI 1SM is a high isolation, unregulated DC/DC converter which comes in a compact SMD-14 package. The core characteristic of the TRI 1SM is a sophisticated reinforced isolation system which is able to withstand high test voltages (8000 VDC for 1s and 3000 VAC for 60s) and working voltages (480 VACrms). Efficiencies up to 84% allow safe operation from -40°C to +85°C without derating. All models have a ±10% input voltage range and precisely regulated, isolated output voltages. With the latest IT safety certifications (IEC/EN/UL 62368-1) the TRI 1SM is the perfect choice for many demanding low power applications in the industrial, transportation and instrumentation sectors.
Features
- Ultra-high isolation peak voltage 8000 VDC
- High efficiency up to 84%
- Protection against overvoltage and short circuit
Anzahl der Ausgänge | 1 | |
Ausgangsstrom | 200 mA | |
Ausgangsspannungsbereich | 5 VDC | |
Eingangsspannungsbereich | 21,6-26,4 VDC | |
Leistung | 1 W | |
Wirkungsgrad | 76 % | |
Bauform | SMD14 | |
Isolationsspannung | 3 kV | |
Länge | 18.9 mm | |
Breite | 13.7 mm | |
Höhe | 10.5 mm |
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |