TRI 1-2413SM | TRACO POWER

DC converter, 21.6-26.4 VDC, 1 W, 1 output, 15 VDC, 80 % efficiency, TRI 1-2413SM

Order No.: 35C1815
EAN: 7613441074009
MPN:
TRI 1-2413SM
Series: TRI 1SM
TRI 1-2413SM TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
16.4815 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
16.48 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4815 €
10 pcs.
14.8274 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC Converter, TRI 1-2413SM, TRACO POWER

The new TRI 1SM is a high isolation, unregulated DC/DC converter which comes in a compact SMD-14 package. The core characteristic of the TRI 1SM is a sophisticated reinforced isolation system which is able to withstand high test voltages (8000 VDC for 1s and 3000 VAC for 60s) and working voltages (480 VACrms). Efficiencies up to 84% allow safe operation from -40°C to +85°C without derating. All models have a ±10% input voltage range and precisely regulated, isolated output voltages. With the latest IT safety certifications (IEC/EN/UL 62368-1) the TRI 1SM is the perfect choice for many demanding low power applications in the industrial, transportation and instrumentation sectors.

Features

  • Ultra-high isolation peak voltage 8000 VDC
  • High efficiency up to 84%
  • Protection against overvoltage and short circuit
Technical specifications
Anzahl der Ausgänge 1
Ausgangsstrom 68 mA
Ausgangsspannungsbereich 15 VDC
Eingangsspannungsbereich 21,6-26,4 VDC
Leistung 1 W
Wirkungsgrad 80 %
Bauform SMD14
Isolationsspannung 3 kV
Länge 18.9 mm
Breite 13.7 mm
Höhe 10.5 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes