TRI 15-1222 | TRACO POWER

DC converter, 9-18 VDC, 15 W, 2 outputs, ±12 VDC, 88 % efficiency, TRI 15-1222

Order No.: 32C4725
EAN: 4099891333973
MPN:
TRI 15-1222
Series: TRI 15
TRACO POWER
TRI 15-1222 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
72.590 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
72.59 € *
Price list
Quantity
Price per unit*
1 pcs.
72.590 €
10 pcs.
65.331 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TRI 15-1222

The new TRI 15 is a high isolation, regulated 15 Watt DC/DC converter series which comes in a compact 2”x1” package. The core characteristic of the TRI 15 series is a sophisticated reinforced isolation system which is able to withstand high test voltages (8000 VDC for 1s and 4200 VAC for 60s) and working voltages (1000 VACrms). Complementing this isolation characteristic is a high Common Mode Transient Immunity of 15 kV/µs. The new design allows to fully integrate an EN 55032 class A filter and greatly reduces the no-load power consumption. High efficiencies up to 90% allow safe operation from –40°C to +65°C without derating and up to +85°C with derating. All models have a wide 2:1 input voltage range and precisely regulated, isolated output voltages. With the latest IT safety certifications (IEC/EN/UL 62368-1) the TRI 15 series is the perfect choice for many demanding applications in the industrial, transportation and instrumentation sectors.

Technical specifications
Anzahl der Ausgänge 2
Ausgangsspannungsbereich ±12 VDC
Ausgangsstrom 625 mA
Bauform DIP5
Breite 25.4 mm
Eingangsspannungsbereich 9-18 VDC
Höhe 12 mm
Isolationsspannung 4.2 kV
Länge 50.8 mm
Leistung 15 W
Wirkungsgrad 88 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei