TRI 20-4822 | TRACO POWER

DC/DC converter, 36-75 VDC, 20 W, 2 outputs, ±12 VDC, 89 % efficiency, TRI 20-4822

Order No.: 32C4760
EAN: 4099891334277
MPN:
TRI 20-4822
Series: TRI 20
TRACO POWER
TRI 20-4822 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
81.4912 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
81.49 € *
Price list
Quantity
Price per unit*
1 pcs.
81.4912 €
10 pcs.
73.3278 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TRI 20-4822

The new TRI 20 is a high isolation, regulated 20 Watt DC/DC converter series which comes in a compact 2”x1” package. The core characteristic of the TRI 20 series is a sophisticated reinforced isolation system which is able to withstand high test voltages (8000 VDC for 1s and 4200 VAC for 60s) and working voltages (1000 VACrms). Complementing this isolation characteristic is a high Common Mode Transient Immunity of 15 kV/µs. The new design allows to fully integrate an EN 55032 class A filter and greatly reduces the no-load power consumption. High efficiencies up to 90% allow safe operation from –40°C to +55°C without derating and up to +76°C with derating. All models have a wide 2:1 input voltage range and precisely regulated, isolated output voltages. With the latest IT safety certifications (IEC/EN/UL 62368-1) the TRI 20 series is the perfect choice for many demanding applications in the industrial, transportation and instrumentation sectors.

Technical specifications
Number of outputs 2
Output voltage DC ±12 VDC
Output current 840 mA
Design DIP5
Width 25.4 mm
Input voltage AC 36-75 VDC
Height 12 mm
Isolation voltage 4.2 kV
Length 50.8 mm
Power 20 W
efficiency 89 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead