TRI 3-1213 | TRACO POWER

DC converter, 9-18 VDC, 3.5 W, 1 output, 15 VDC, 87 % efficiency, TRI 3-1213

Order No.: 32C4665
EAN: 4099891333416
MPN:
TRI 3-1213
Series: TRI 3
TRACO POWER
TRI 3-1213 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
41.1502 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
41.15 € *
Price list
Quantity
Price per unit*
1 pcs.
41.1502 €
10 pcs.
37.0209 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TRI 3-1213

The new TRI 3 is a high isolation, regulated 3.5 Watt DC/DC converter series which comes in a compact DIP-24 package. The core characteristic of the TRI 3 series is a sophisticated reinforced isolation system which is able to withstand high test voltages (9000 VDC for 1s and 5000 VAC for 60s) and working voltages (1000 VACrms). Complementing this isolation characteristic is a high Common Mode Transient Immunity of 15 kV/µs. The new design allows to fully integrate an EN 55032 class A filter and greatly reduces the no-load power consumption. High efficiencies up to 87% allow safe operation from –40°C to +90°C without derating. All models have a wide 2:1 input voltage range and precisely regulated, isolated output voltages. With the latest IT safety certifications (IEC/EN/UL 62368-1) the TRI 3 series is the perfect choice for many demanding applications in the industrial, transportation and instrumentation sectors.

Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 15 VDC
Ausgangsstrom 235 mA
Bauform DIP24
Breite 20.3 mm
Eingangsspannungsbereich 9-18 VDC
Höhe 12 mm
Isolationsspannung 5 kV
Länge 31.8 mm
Leistung 3.5 W
Wirkungsgrad 87 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei