TRI 3-2423 | TRACO POWER

DC/DC converter, 18-36 VDC, 3.5 W, 2 outputs, ±15 VDC, 86 % efficiency, TRI 3-2423

Order No.: 32C4674
EAN: 4099891333508
MPN:
TRI 3-2423
Series: TRI 3
TRACO POWER
TRI 3-2423 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
42.8995 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
42.90 € *
Price list
Quantity
Price per unit*
1 pcs.
42.8995 €
10 pcs.
38.6155 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TRI 3-2423

The new TRI 3 is a high isolation, regulated 3.5 Watt DC/DC converter series which comes in a compact DIP-24 package. The core characteristic of the TRI 3 series is a sophisticated reinforced isolation system which is able to withstand high test voltages (9000 VDC for 1s and 5000 VAC for 60s) and working voltages (1000 VACrms). Complementing this isolation characteristic is a high Common Mode Transient Immunity of 15 kV/µs. The new design allows to fully integrate an EN 55032 class A filter and greatly reduces the no-load power consumption. High efficiencies up to 87% allow safe operation from –40°C to +90°C without derating. All models have a wide 2:1 input voltage range and precisely regulated, isolated output voltages. With the latest IT safety certifications (IEC/EN/UL 62368-1) the TRI 3 series is the perfect choice for many demanding applications in the industrial, transportation and instrumentation sectors.

Technical specifications
Number of outputs 2
Output voltage DC ±15 VDC
Output current 115 mA
Design DIP24
Width 20.3 mm
Input voltage AC 18-36 VDC
Height 12 mm
Isolation voltage 5 kV
Length 31.8 mm
Power 3.5 W
efficiency 86 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead