TRI 6-1212 | TRACO POWER

DC converter, 9-18 VDC, 6 W, 1 output, 12 VDC, 86 % efficiency, TRI 6-1212

Order No.: 32C4682
EAN: 4099891333584
MPN:
TRI 6-1212
Series: TRI 6
TRI 6-1212 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
51.5865 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
51.59 € *
Price list
Quantity
Price per unit*
1 pcs.
51.5865 €
10 pcs.
46.4100 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TRI 6-1212

The new TRI 6 is a high isolation, regulated 6 Watt DC/DC converter series which comes in a compact DIP-24 package. The core characteristic of the TRI 6 series is a sophisticated reinforced isolation system which is able to withstand high test voltages (9000 VDC for 1s and 5000 VAC for 60s) and working voltages (1000 VACrms). Complementing this isolation characteristic is a high Common Mode Transient Immunity of 15 kV/µs. The new design allows to fully integrate an EN 55032 class A filter and greatly reduces the no-load power consumption. High efficiencies up to 89% allow safe operation from –40°C to +85°C without derating. All models have a wide 2:1 input voltage range and precisely regulated, isolated output voltages. With the latest IT safety certifications (IEC/EN/UL 62368-1) the TRI 6 series is the perfect choice for many demanding applications in the industrial, transportation and instrumentation sectors.

Technical specifications
Anzahl der Ausgänge 1
Ausgangsstrom 500 mA
Ausgangsspannungsbereich 12 VDC
Eingangsspannungsbereich 9-18 VDC
Leistung 6 W
Wirkungsgrad 86 %
Bauform DIP24
Isolationsspannung 5 kV
Länge 31.8 mm
Breite 20.3 mm
Höhe 12 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei