TRN 1-0521 | TRACO POWER

DC converter, 4.5-13.2 VDC, 1 W, 2 outputs, ±5 VDC, 79 % efficiency, TRN 1-0521

Order No.: 32C3432
EAN: 4099891322830
MPN:
TRN 1-0521
Series: TRN 1
TRN 1-0521 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
11.7810 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
11.78 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7810 €
10 pcs.
10.6029 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TRN 1-0521

The TRN 1 Series comprises 1 Watt fully regulated, high performance DC/DC converters. They come in a compact cubical package of only 1.00 cm³. Full load operation is reliable up tp 90°C environment temperature. With 1’600 VDC I/O isolation voltage, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (2:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.

Technical specifications
Anzahl der Ausgänge 2
Ausgangsstrom 100 mA
Ausgangsspannungsbereich ±5 VDC
Eingangsspannungsbereich 4,5-13,2 VDC
Leistung 1 W
Wirkungsgrad 79 %
Bauform SIP5
Isolationsspannung 1.6 kV
Länge 11 mm
Breite 7 mm
Höhe 15 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei