TRN 1-1211SM | TRACO POWER
DC/DC converter, 9-18 VDC, 1 W, 1 output, 5 VDC, 80 % efficiency, TRN 1-1211SM
DC/DC converters, Traco TRN 1-1211SM
The TRN 1 Series comprises 1 Watt fully regulated, high performance DC/DC converters. They come in a compact cubical package of only 1.00 cm³. Full load operation is reliable up tp 90°C environment temperature. With 1’600 VDC I/O isolation voltage, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (2:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 5 VDC | |
Ausgangsstrom | 200 mA | |
Bauform | SMD | |
Breite | 11.3 mm | |
Eingangsspannungsbereich | 9-18 VDC | |
Höhe | 8 mm | |
Isolationsspannung | 1.6 kV | |
Länge | 11.9 mm | |
Leistung | 1 W | |
Wirkungsgrad | 80 % |
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |