TRN 1-2412 | TRACO POWER
DC converter, 18-36 VDC, 1 W, 1 output, 12 VDC, 82 % efficiency, TRN 1-2412
Unit Price (€ / pc.)
10.1626 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
10.16 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1626 €
10 pcs.
9.1273 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC/DC converters, Traco TRN 1-2412
The TRN 1 Series comprises 1 Watt fully regulated, high performance DC/DC converters. They come in a compact cubical package of only 1.00 cm³. Full load operation is reliable up tp 90°C environment temperature. With 1’600 VDC I/O isolation voltage, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (2:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsstrom | 90 mA | |
Ausgangsspannungsbereich | 12 VDC | |
Eingangsspannungsbereich | 18-36 VDC | |
Leistung | 1 W | |
Wirkungsgrad | 82 % | |
Bauform | SIP5 | |
Isolationsspannung | 1.6 kV | |
Länge | 11 mm | |
Breite | 7 mm | |
Höhe | 15 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |