TRN 3-0513 | TRACO POWER

DC/DC converter, 4.5-13.2 VDC, 3 W, 1 output, 15 VDC, 80 % efficiency, TRN 3-0513

Order No.: 32C3494
EAN: 4099891323455
MPN:
TRN 3-0513
Series: TRN 3
TRACO POWER
TRN 3-0513 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
20.2895 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
20.29 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2895 €
10 pcs.
18.2546 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TRN 3-0513

The TRN 3 Series comprises 3 Watt fully regulated, high performance DC/DC converters. They come in a compact cubical package of only 1.00 cm³. Full load operation is reliable up tp 85°C environment temperature. With 1’600 VDCI/Oisolation voltage, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (2:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.

Technical specifications
Number of outputs 1
Output voltage DC 15 VDC
Output current 200 mA
Design SIP5
Width 7 mm
Input voltage AC 4.5-13.2 VDC
Height 15 mm
Isolation voltage 1.6 kV
Length 11 mm
Power 3 W
efficiency 80 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead