TRN 3-0523SM | TRACO POWER
DC converter, 4.5-13.2 VDC, 3 W, 2 outputs, ±15 VDC, 80 % efficiency, TRN 3-0523SM
Unit Price (€ / pc.)
25.8825 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
25.88 € *
Price list
Quantity
Price per unit*
1 pcs.
25.8825 €
10 pcs.
23.2883 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC/DC converters, Traco TRN 3-0523SM
The TRN 3SM Series comprises 3 Watt fully regulated, high performance DC/DC converters. They come in a compact cubical package of only 1.07 cm³. Full load operation is reliable up tp 85°C environment temperature. With 1’600 VDC I/O-isolation voltage, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (2:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.
Technical specifications
Anzahl der Ausgänge | 2 | |
Ausgangsstrom | 100 mA | |
Ausgangsspannungsbereich | ±15 VDC | |
Eingangsspannungsbereich | 4,5-13,2 VDC | |
Leistung | 3 W | |
Wirkungsgrad | 80 % | |
Bauform | SMD | |
Isolationsspannung | 1.6 kV | |
Länge | 11 mm | |
Breite | 12 mm | |
Höhe | 8 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |