TRN 3-1215SM | TRACO POWER

DC converter, 9-18 VDC, 3 W, 1 output, 24 VDC, 82 % efficiency, TRN 3-1215SM

Order No.: 32C3535
EAN: 4099891323868
MPN:
TRN 3-1215SM
Series: TRN 3SM
TRN 3-1215SM TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
22.5743 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
22.57 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5743 €
10 pcs.
20.3371 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TRN 3-1215SM

The TRN 3SM Series comprises 3 Watt fully regulated, high performance DC/DC converters. They come in a compact cubical package of only 1.07 cm³. Full load operation is reliable up tp 85°C environment temperature. With 1’600 VDC I/O-isolation voltage, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (2:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.

Technical specifications
Anzahl der Ausgänge 1
Ausgangsstrom 125 mA
Ausgangsspannungsbereich 24 VDC
Eingangsspannungsbereich 9-18 VDC
Leistung 3 W
Wirkungsgrad 82 %
Bauform SMD
Isolationsspannung 1.6 kV
Länge 11 mm
Breite 12 mm
Höhe 8 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei