TRN 3-2412 | TRACO POWER
DC/DC converter, 18-36 VDC, 3 W, 1 output, 12 VDC, 84 % efficiency, TRN 3-2412
DC/DC converters, Traco TRN 3-2412
The TRN 3 Series comprises 3 Watt fully regulated, high performance DC/DC converters. They come in a compact cubical package of only 1.00 cm³. Full load operation is reliable up tp 85°C environment temperature. With 1’600 VDCI/Oisolation voltage, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (2:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.
Number of outputs | 1 | |
Output voltage DC | 12 VDC | |
Output current | 250 mA | |
Design | SIP5 | |
Width | 7 mm | |
Input voltage AC | 18-36 VDC | |
Height | 15 mm | |
Isolation voltage | 1.6 kV | |
Length | 11 mm | |
Power | 3 W | |
efficiency | 84 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |