TRN 3-2421SM | TRACO POWER

DC converter, 18-36 VDC, 3 W, 2 outputs, ±5 VDC, 79 % efficiency, TRN 3-2421SM

Order No.: 32C3544
EAN: 7613441059938
MPN:
TRN 3-2421SM
Series: TRN 3SM
TRN 3-2421SM TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
25.8825 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
25.88 € *
Price list
Quantity
Price per unit*
1 pcs.
25.8825 €
10 pcs.
23.2883 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converters, Traco TRN 3-2421SM

The TRN 3SM Series comprises 3 Watt fully regulated, high performance DC/DC converters. They come in a compact cubical package of only 1.07 cm³. Full load operation is reliable up tp 85°C environment temperature. With 1’600 VDC I/O-isolation voltage, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (2:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.

Technical specifications
Filter Property Value
Number of outputs 2
Output current 300 mA
Output voltage DC ±5 VDC
Input voltage AC 18-36 VDC
Power 3 W
efficiency 79 %
Design SMD
Isolation voltage 1.6 kV
Length 11 mm
Width 12 mm
Height 8 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No