TRN 3-4810SM | TRACO POWER
DC/DC converter, 36-75 VDC, 3 W, 1 output, 3.3 VDC, 75 % efficiency, TRN 3-4810SM
DC/DC converters, Traco TRN 3-4810SM
The TRN 3SM Series comprises 3 Watt fully regulated, high performance DC/DC converters. They come in a compact cubical package of only 1.07 cm³. Full load operation is reliable up tp 85°C environment temperature. With 1’600 VDC I/O-isolation voltage, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (2:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 3,3 VDC | |
Ausgangsstrom | 700 mA | |
Bauform | SMD | |
Breite | 12 mm | |
Eingangsspannungsbereich | 36-75 VDC | |
Höhe | 8 mm | |
Isolationsspannung | 1.6 kV | |
Länge | 11 mm | |
Leistung | 3 W | |
Wirkungsgrad | 75 % |
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |