TRN 3-4821SM | TRACO POWER

DC/DC converter, 36-75 VDC, 3 W, 2 outputs, ±5 VDC, 77 % efficiency, TRN 3-4821SM

Order No.: 32C3552
EAN: 4099891324032
MPN:
TRN 3-4821SM
Series: TRN 3SM
TRACO POWER
TRN 3-4821SM TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
25.8825 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
25.88 € *
Price list
Quantity
Price per unit*
1 pcs.
25.8825 €
10 pcs.
23.2883 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TRN 3-4821SM

The TRN 3SM Series comprises 3 Watt fully regulated, high performance DC/DC converters. They come in a compact cubical package of only 1.07 cm³. Full load operation is reliable up tp 85°C environment temperature. With 1’600 VDC I/O-isolation voltage, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (2:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.

Technical specifications
Anzahl der Ausgänge 2
Ausgangsspannungsbereich ±5 VDC
Ausgangsstrom 300 mA
Bauform SMD
Breite 12 mm
Eingangsspannungsbereich 36-75 VDC
Höhe 8 mm
Isolationsspannung 1.6 kV
Länge 11 mm
Leistung 3 W
Wirkungsgrad 77 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei