TRS 2-0919 | TRACO POWER
DC converter, 4.5-13.2 VDC, 2 W, 1 output, 9 VDC, 80 % efficiency, TRS 2-0919
DC/DC converters, Traco TRS 2-0919
TRS 2 Series is a new series with the design purpose to improve the prevalent 2 Watt SMD DC/DC converters in terms of size, cost, efficiency and performance. The main intended usees for the TRS 2 Series are IT applications, industrial control systems and also measurement equipment. With the reduction of thermal loss, the operating temperature range can be expanded from -40°C to +90°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The low input range is extended from 4.5 to 13.2 VDC (to include 12V battery powered applications) while models are also available with the standard 2:1 input ranges of 9-18, 18-36 and 36-75 VDC. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 9 VDC | |
Ausgangsstrom | 222 mA | |
Bauform | SMD | |
Breite | 11.9 mm | |
Eingangsspannungsbereich | 4,5-13,2 VDC | |
Höhe | 8 mm | |
Isolationsspannung | 1.6 kV | |
Länge | 12.1 mm | |
Leistung | 2 W | |
Wirkungsgrad | 80 % |
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |