TRS 2-1212 | TRACO POWER

DC/DC converter, 9-18 VDC, 2 W, 1 output, 12 VDC, 84 % efficiency, TRS 2-1212

Order No.: 32C4336
EAN: 4099891331276
MPN:
TRS 2-1212
Series: TRS 2
TRACO POWER
TRS 2-1212 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
15.7913 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
15.79 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7913 €
10 pcs.
14.2086 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TRS 2-1212

TRS 2 Series is a new series with the design purpose to improve the prevalent 2 Watt SMD DC/DC converters in terms of size, cost, efficiency and performance. The main intended usees for the TRS 2 Series are IT applications, industrial control systems and also measurement equipment. With the reduction of thermal loss, the operating temperature range can be expanded from -40°C to +90°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The low input range is extended from 4.5 to 13.2 VDC (to include 12V battery powered applications) while models are also available with the standard 2:1 input ranges of 9-18, 18-36 and 36-75 VDC. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.

Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 167 mA
Design SMD
Width 11.9 mm
Input voltage AC 9-18 VDC
Height 8 mm
Isolation voltage 1.6 kV
Length 12.1 mm
Power 2 W
efficiency 84 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead