TRS 2-1213 | TRACO POWER

DC converter, 9-18 VDC, 2 W, 1 output, 15 VDC, 83 % efficiency, TRS 2-1213

Order No.: 32C4337
EAN: 4099891331283
MPN:
TRS 2-1213
Series: TRS 2
TRACO POWER
TRS 2-1213 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
16.1126 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
16.11 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1126 €
10 pcs.
14.4942 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TRS 2-1213

TRS 2 Series is a new series with the design purpose to improve the prevalent 2 Watt SMD DC/DC converters in terms of size, cost, efficiency and performance. The main intended usees for the TRS 2 Series are IT applications, industrial control systems and also measurement equipment. With the reduction of thermal loss, the operating temperature range can be expanded from -40°C to +90°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The low input range is extended from 4.5 to 13.2 VDC (to include 12V battery powered applications) while models are also available with the standard 2:1 input ranges of 9-18, 18-36 and 36-75 VDC. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.

Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 15 VDC
Ausgangsstrom 134 mA
Bauform SMD
Breite 11.9 mm
Eingangsspannungsbereich 9-18 VDC
Höhe 8 mm
Isolationsspannung 1.6 kV
Länge 12.1 mm
Leistung 2 W
Wirkungsgrad 83 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei