TRS 2-2422 | TRACO POWER

DC/DC converter, 18-36 VDC, 2 W, 2 outputs, ±12 VDC, 83 % efficiency, TRS 2-2422

Order No.: 32C4349
EAN: 4099891331405
MPN:
TRS 2-2422
Series: TRS 2
TRACO POWER
TRS 2-2422 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
17.9095 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
17.91 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9095 €
10 pcs.
16.1007 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TRS 2-2422

TRS 2 Series is a new series with the design purpose to improve the prevalent 2 Watt SMD DC/DC converters in terms of size, cost, efficiency and performance. The main intended usees for the TRS 2 Series are IT applications, industrial control systems and also measurement equipment. With the reduction of thermal loss, the operating temperature range can be expanded from -40°C to +90°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The low input range is extended from 4.5 to 13.2 VDC (to include 12V battery powered applications) while models are also available with the standard 2:1 input ranges of 9-18, 18-36 and 36-75 VDC. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.

Technical specifications
Number of outputs 2
Output voltage DC ±12 VDC
Output current 83 mA
Design SMD
Width 11.9 mm
Input voltage AC 18-36 VDC
Height 8 mm
Isolation voltage 1.6 kV
Length 12.1 mm
Power 2 W
efficiency 83 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead