TRV 1-1210M | TRACO POWER

DC converter, 9.6-14.4 VDC, 1 W, 1 output, 3.3 VDC, 80 % efficiency, TRV 1-1210M

Order No.: 35C1828
EAN: 7613441060118
MPN:
TRV 1-1210M
Series: TRV 1M
TRV 1-1210M TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
14.7679 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
14.77 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7679 €
10 pcs.
13.2923 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC Converter, TRV 1-1210M, TRACO POWER

The TRV 1M is a 1 Watt DC/DC converter in a compact SIP-9 package with reinforced isolation of 5000 VAC for medical and industrial applications. This offers models with different input voltages (±10%) between 5 and 24 VDC. With a continuous short circuit protection and a low leakage current of less than 2 µA, this converter is especially suited to protect any connected interfaces or applied parts to patients. Together with an operating temperature range from -40 to +95°C without derating and certifications according to IEC/EN/ES 60601-1 ed. 3.2 for 2xMOPP and IEC/EN/UL 62368-1 this is suitable for many different applications where a medical isolation system and short circuit protection is needed.

Features

  • Short circuit protection
  • Unregulated outputs
  • Low leakage current < 2 μA
  • Efficiency up to 85%
  • Operation up to 5000 m altitude
Technical specifications
Anzahl der Ausgänge 1
Ausgangsstrom 303 mA
Ausgangsspannungsbereich 3,3 VDC
Eingangsspannungsbereich 9,6-14,4 VDC
Leistung 1 W
Wirkungsgrad 80 %
Bauform SIP9
Isolationsspannung 5 kV
Länge 19.6 mm
Breite 9.8 mm
Höhe 12.5 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes