TRV 1-1512M | TRACO POWER
DC converter, 12-18 VDC, 1 W, 1 output, 12 VDC, 84 % efficiency, TRV 1-1512M
DC/DC Converter, TRV 1-1512M, TRACO POWER
The TRV 1M is a 1 Watt DC/DC converter in a compact SIP-9 package with reinforced isolation of 5000 VAC for medical and industrial applications. This offers models with different input voltages (±10%) between 5 and 24 VDC. With a continuous short circuit protection and a low leakage current of less than 2 µA, this converter is especially suited to protect any connected interfaces or applied parts to patients. Together with an operating temperature range from -40 to +95°C without derating and certifications according to IEC/EN/ES 60601-1 ed. 3.2 for 2xMOPP and IEC/EN/UL 62368-1 this is suitable for many different applications where a medical isolation system and short circuit protection is needed.
Features
- Short circuit protection
- Unregulated outputs
- Low leakage current < 2 μA
- Efficiency up to 85%
- Operation up to 5000 m altitude
Anzahl der Ausgänge | 1 | |
Ausgangsstrom | 83 mA | |
Ausgangsspannungsbereich | 12 VDC | |
Eingangsspannungsbereich | 12-18 VDC | |
Leistung | 1 W | |
Wirkungsgrad | 84 % | |
Bauform | SIP9 | |
Isolationsspannung | 5 kV | |
Länge | 19.6 mm | |
Breite | 9.8 mm | |
Höhe | 12.5 mm |
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |