TRV 1-2412M | TRACO POWER

DC converter, 19.2-28.8 VDC, 1 W, 1 output, 12 VDC, 83 % efficiency, TRV 1-2412M

Order No.: 35C1844
EAN: 7613441060279
MPN:
TRV 1-2412M
Series: TRV 1M
TRV 1-2412M TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
14.7679 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
14.77 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7679 €
10 pcs.
13.2923 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC Converter, TRV 1-2412M, TRACO POWER

The TRV 1M is a 1 Watt DC/DC converter in a compact SIP-9 package with reinforced isolation of 5000 VAC for medical and industrial applications. This offers models with different input voltages (±10%) between 5 and 24 VDC. With a continuous short circuit protection and a low leakage current of less than 2 µA, this converter is especially suited to protect any connected interfaces or applied parts to patients. Together with an operating temperature range from -40 to +95°C without derating and certifications according to IEC/EN/ES 60601-1 ed. 3.2 for 2xMOPP and IEC/EN/UL 62368-1 this is suitable for many different applications where a medical isolation system and short circuit protection is needed.

Features

  • Short circuit protection
  • Unregulated outputs
  • Low leakage current < 2 μA
  • Efficiency up to 85%
  • Operation up to 5000 m altitude
Technical specifications
Filter Property Value
Number of outputs 1
Output current 83 mA
Output voltage DC 12 VDC
Input voltage AC 19.2-28.8 VDC
Power 1 W
efficiency 83 %
Design SIP9
Isolation voltage 5 kV
Length 19.6 mm
Width 9.8 mm
Height 12.5 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes