TRV 2-1213M | TRACO POWER

DC converter, 9.6-14.4 VDC, 2 W, 1 output, 15 VDC, 83 % efficiency, TRV 2-1213M

Order No.: 35C1859
EAN: 7613441068916
MPN:
TRV 2-1213M
Series: TRV 2M
TRV 2-1213M TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
19.7778 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
19.78 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7778 €
10 pcs.
17.7905 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC Converter, TRV 2-1213M, TRACO POWER

The TRV 2M is a 2 Watt DC/DC converter in a compact SIP-9 package with reinforced isolation of 5000 VAC for medical and industrial applications. This offers a 1.5:1 input voltage range with a nominal input ranging between 5 and 24 VDC. With a continuous short circuit protection and a low leakage current of less than 2 µA, this converter is especially suited to protect any connected interfaces or applied parts to patients. Featuring almost fully regulated outputs this provides great level of regulation without affecting the cost efficiency. It is an ideal solution for applications where an unregulated DC/DC converter would not meet your regulation requirements but cost still is a critical factor. With an operating temperature range from -40 to +80°C without derating and certifications acc. IEC/EN/ES 60601-1 ed. 3.2 for 2xMOPP and IEC/EN/UL 62368-1 this is suitable for many different applications where a medical isolation system and short circuit protection is needed.

Features

  • Wide 1.5:1 input voltage range
  • Short circuit protection
  • Regulated outputs
  • Low leakage current < 2 μA
  • Efficiency up to 84 %
  • Operation up to 5000 m altitude
Technical specifications
Anzahl der Ausgänge 1
Ausgangsstrom 134 mA
Ausgangsspannungsbereich 15 VDC
Eingangsspannungsbereich 9,6-14,4 VDC
Leistung 2 W
Wirkungsgrad 83 %
Bauform SIP9
Isolationsspannung 5 kV
Länge 19.6 mm
Breite 9.9 mm
Höhe 12.5 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes