TSM 0505S | TRACO POWER

DC converter, 4.5-5.5 VDC, 1 W, 1 output, 5 VDC, 80 % efficiency, TSM 0505S

Order No.: 26K2400
EAN: 4099891299316
MPN:
TSM 0505S
Series: TSM
TSM 0505S TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
8.5323 € *
Available: 16 pcs.
Leadtime: 2 Weeks **
Total Price:
8.53 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5323 €
10 pcs.
7.6755 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD DC converters, type Traco TSM.

Compliant with SOIC-14/18. Electrically isolated 1.0 W converter with lead frame technology. High efficiency. I/O electrically isolated up to 1000 VDC; Soldering temperature: up to +245 °C. Output voltage adjustment tolerance: ±3.0 %. Input voltage range: ±10 %. Control error: 10 % on load fluctuation. Residual ripple pp: 120 mVpp. Short-circuit proof: max. 1.0 s. Operating temperatures: –40 to +85 °C. Case: plastic, dielectric, black.

Technical attributes (type, rated power, input voltage/output voltage, number of outputs (OUT), output current (± double), efficiency): TSM0505S, 5.0 VDC, 1 x OUT, 5.0 VDC, 200 mA, 80 %

Technical specifications
Number of outputs 1
Output current 200 mA
Output voltage DC 5 VDC
Input voltage AC 4,5-5,5 VDC
Power 1 W
efficiency 80 %
Design SMD
Isolation voltage 1 kV
Length 12.7 mm
Width 8 mm
Height 6.8 mm
Logistics
Country of origin TW
Customs tariff number 85044095
MSL MSL 3
Original Packaging Stange mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei