TSM 0512S | TRACO POWER
DC converter, 4.5-5.5 VDC, 1 W, 1 output, 12 VDC, 80 % efficiency, TSM 0512S
SMD DC converters, type Traco TSM.
Compliant with SOIC-14/18. Electrically isolated 1.0 W converter with lead frame technology. High efficiency. I/O electrically isolated up to 1000 VDC; Soldering temperature: up to +245 °C. Output voltage adjustment tolerance: ±3.0 %. Input voltage range: ±10 %. Control error: 10 % on load fluctuation. Residual ripple pp: 120 mVpp. Short-circuit proof: max. 1.0 s. Operating temperatures: –40 to +85 °C. Case: plastic, dielectric, black.
Technical attributes (type, rated power, input voltage/output voltage, number of outputs (OUT), output current (± double), efficiency): TSM0512S, 5.0 VDC, 1 x OUT, 12 VDC, 80 mA, 80 %
Number of outputs | 1 | |
Output current | 80 mA | |
Output voltage DC | 12 VDC | |
Input voltage AC | 4,5-5,5 VDC | |
Power | 1 W | |
efficiency | 80 % | |
Design | SMD | |
Isolation voltage | 1 kV | |
Length | 12.7 mm | |
Width | 8 mm | |
Height | 6.8 mm |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |