TSM 1205S | TRACO POWER
DC converter, 10.8-13.2 VDC, 1 W, 1 output, 5 VDC, 81 % efficiency, TSM 1205S
SMD DC converters, type Traco TSM.
Compliant with SOIC-14/18. Electrically isolated 1.0 W converter with lead frame technology. High efficiency. I/O electrically isolated up to 1000 VDC; Soldering temperature: up to +245 °C. Output voltage adjustment tolerance: ±3.0 %. Input voltage range: ±10 %. Control error: 10 % on load fluctuation. Residual ripple pp: 120 mVpp. Short-circuit proof: max. 1.0 s. Operating temperatures: –40 to +85 °C. Case: plastic, dielectric, black.
Technical attributes (type, rated power, input voltage/output voltage, number of outputs (OUT), output current (± double), efficiency): TSM1205S, 12 VDC, 1 x OUT, 5.0 VDC, 200 mA, 81 %
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 200 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 10.8-13.2 VDC | |
| Power | 1 W | |
| efficiency | 81 % | |
| Design | SMD | |
| Isolation voltage | 1 kV | |
| Length | 12.7 mm | |
| Width | 8 mm | |
| Height | 6.8 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |