TSM 1212S | TRACO POWER
DC/DC converter, 10.8-13.2 VDC, 1 W, 1 output, 12 VDC, 81 % efficiency, TSM 1212S
DC/DC converters, Traco TSM 1212S
The TSM series are isolated DC/DC converters with 1W output power implemented in a molded plastic package with a pin accuracy suitable for automated SMD-production. The devices can be soldered without any problems in a high temperature lead free solder process. With their small footprint these converters are the economical solution for point of load power conversion, ground loop elimination, noise reduction and digital interface applications.
Number of outputs | 1 | |
Output voltage DC | 12 VDC | |
Output current | 80 mA | |
Design | SMD | |
Width | 8 mm | |
Input voltage AC | 10.8-13.2 VDC | |
Height | 8.1 mm | |
Isolation voltage | 1 kV | |
Length | 12.7 mm | |
Power | 1 W | |
efficiency | 81 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |