TSM 2412S | TRACO POWER
DC converter, 21.6-26.4 VDC, 1 W, 1 output, 12 VDC, 81 % efficiency, TSM 2412S
Unit Price (€ / pc.)
9.9365 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
9.94 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9365 €
10 pcs.
8.9369 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC/DC converters, Traco TSM 2412S
The TSM series are isolated DC/DC converters with 1W output power implemented in a molded plastic package with a pin accuracy suitable for automated SMD-production. The devices can be soldered without any problems in a high temperature lead free solder process. With their small footprint these converters are the economical solution for point of load power conversion, ground loop elimination, noise reduction and digital interface applications.
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsstrom | 80 mA | |
Ausgangsspannungsbereich | 12 VDC | |
Eingangsspannungsbereich | 21,6-26,4 VDC | |
Leistung | 1 W | |
Wirkungsgrad | 81 % | |
Bauform | SMD | |
Isolationsspannung | 1 kV | |
Länge | 15.2 mm | |
Breite | 8 mm | |
Höhe | 8.1 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |